You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Outdoor Wall Light, 3000K, 1250lm, IP65, Grey -
VT-822 218337
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-822 218337
- Order Code:
- LA10568
- Also Known As:
- GTIN UPC EAN: 3800157678995
- Technical Datasheet:
- VT-822 218337 Datasheet
Product Range Selector (V-TAC VT-822 Wall Lights)
See all from this product rangeProduct Overview
- Splendid designs made of high endurance PC material
- Excellent heat dissipation
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Perfect lighting option for landscapes, gardens, patios etc.
- Beam angle: 170°
- Dimension: 160x108x130mm
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 160mm
- :
- 108mm
- :
- 130mm
- :
- V-TAC VT-822 Wall Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.59 (£22.31) | ( ) |
5+ | £16.92 (£20.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.