You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12W LED Outdoor Wall Light, 4000K, 1350lm, IP65, Grey - 

VT-822 218338

VT-822 218338 - 12W LED Outdoor Wall Light, 4000K, 1350lm, IP65, Grey
VT-822 218338 - 12W LED Outdoor Wall Light, 4000K, 1350lm, IP65, Grey
VT-822 218338 - 12W LED Outdoor Wall Light, 4000K, 1350lm, IP65, Grey
VT-822 218338 - 12W LED Outdoor Wall Light, 4000K, 1350lm, IP65, Grey
VT-822 218338 - 12W LED Outdoor Wall Light, 4000K, 1350lm, IP65, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-822 218338
Order Code:
LA10567
Product Range
V-TAC VT-822 Wall Lights
Also Known As:
GTIN UPC EAN: 3800157678926
Technical Datasheet:
VT-822 218338   Datasheet
See all Technical Docs

Product Range Selector (V-TAC VT-822 Wall Lights)

See all from this product range

Product Overview

  • Splendid designs made of high endurance PC material
  • Excellent heat dissipation
  • Fitted with high quality SMD chips for better reliability and longer lifespan
  • Perfect lighting option for landscapes, gardens, patios etc.
  • Beam angle: 170°
  • Dimension: 160x108x130mm

Product Information


:
Wall Lights, Indoor & Outdoor

:
Mains

:
Outdoor Use

:
LED

:
Cool White

:
4000K

:
240V

:
160mm

:
108mm

:
130mm

:
V-TAC VT-822 Wall Lights

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157678926

18 In stock

Available until stock is exhausted

£14.90 ( £17.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.90 (£17.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --