You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Triangle Light, 3000K, 450lm, IP65, Black -
VT-826 218297
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-826 218297
- Order Code:
- LA10531
- Product Range
- VT-826
- Also Known As:
- GTIN UPC EAN: 3800157681292
- Technical Datasheet:
- VT-826 218297 Datasheet
Product Range Selector (VT-826)
See all from this product rangeProduct Overview
- Modern range of Up-Down lights with sleek and stylish designs
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Robust Aluminium build for efficient heat dissipation
- Suitable for living rooms, pathways, balconies, facades etc
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 200mm
- :
- 90mm
- :
- 90mm
- :
- VT-826
- :
- Hardwired
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.74 (£28.49) | ( ) |
5+ | £21.70 (£26.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.