You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Round LED Wall Light, Black, 440lm, 4000K, IP65 -
VT-834 8554
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-834 8554
- Order Code:
- LA08643
- Product Range
- VT-834
- Also Known As:
- GTIN UPC EAN: 3800157640480
- Technical Datasheet:
- VT-834 8554 Datasheet
Product Range Selector (VT-834)
See all from this product rangeProduct Overview
- High quality LED chips for reliable lighting effect
- Glass screen for controlled light beams
- 440 Lumens in cool white (4,000K) colour temperature
- Suitable for façades, residential use, restaurants etc.
- Non-dimmable
- IP65 Rated
- Supply voltage: 240V AC
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 112mm
- :
- 112mm
- :
- 112mm
- :
- VT-834
- :
- Hardwired
Technical Documents (1)
Also Known As
20 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.29 (£7.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.