You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Light, E27, Matt White, Clear, IP44 -
VT-837-W 8518
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-837-W 8518
- Order Code:
- LA10057
- Product Range
- V-TAC - Wall Lights
- Also Known As:
- GTIN UPC EAN: 3800157637442
- Technical Datasheet:
- VT-837-W 8518 Datasheet
Product Range Selector (V-TAC - Wall Lights)
See all from this product rangeProduct Overview
- Strong and sturdy aluminium & clear glass body
- IP44 Rated
- Compatible with E27 holder type (Fitting only - lamp not included)
- Ideal for gardens, patios & pathways etc.
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 236mm
- :
- 113mm
- :
- 113mm
- :
- V-TAC - Wall Lights
- :
- -
Technical Documents (1)
Also Known As
89 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.15 (£13.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.