You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Up/Down LED Wall Light, IP54, 4000K, 540lm, Sand Black -
VT-846 8616
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-846 8616
- Order Code:
- LA08958
- Product Range
- VT-846
- Also Known As:
- GTIN UPC EAN: 3800157652285
- Technical Datasheet:
- VT-846 8616 Datasheet
Product Range Selector (VT-846)
See all from this product rangeProduct Overview
- A modern, sleek up-down light, the ideal replacement for traditional up-down lighting
- Up to 150° up and down beam angles
- 540 Lumens
- Suitable for decor, living rooms, pathways, balconies, etc.
- Aluminium body for efficient heat dissipation
- IP54 Rated
- Non-dimmable
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 230V
- :
- 170mm
- :
- 40mm
- :
- 80mm
- :
- VT-846
- :
- Hardwired
Technical Documents (1)
Also Known As
32 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.16 (£19.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.