You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W Garden Spike Light, 3000K, 920lm, White -
VT-857 217547
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-857 217547
- Order Code:
- LA10274
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157681018
- Technical Datasheet:
- VT-857 217547 Datasheet
Product Overview
- Perfectly designed IP65 rated garden spike with LED
- Works perfectly in extreme temperatures (-20° to +45°)
- Strong and sturdy aluminium body
- Suitable for pathways, stairways, corridors, walkways etc.
- Dimension: 73x255mm
Product Information
- :
- Garden Spike Lighting
- :
- Outdoor Use
- :
- COB LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.96 (£17.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.