You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8W / 16W / 20W LED Dome Light with Emergency, 3-In-1 CCT, 2600lm, IP65, Non-Dimmable - 

VT-8623

VT-8623 - 8W / 16W / 20W LED Dome Light with Emergency, 3-In-1 CCT, 2600lm, IP65, Non-Dimmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-8623
Order Code:
LA11263
Also Known As:
GTIN UPC EAN: 3800170217430
Technical Datasheet:
VT-8623   Datasheet
See all Technical Docs

Product Overview

  • Switchable wattage between 8W/16W/20W
  • Colour temperature switchable between 3000K/4000K/6500K
  • Lumen output ranging from 1050lm-2600lm
  • Emergency backup for more than 3 Hours
  • Battery type: LiFePO4, 3.2V 2Ah battery
  • Battery charging current: 250mA
  • Battery discharge current: 410mA
  • Emergency standby watts: 1.2
  • IP65 & IK08 Rated
  • Dimensions: 320x100mm

Product Information


:
IP65, IK08

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800170217430

21 In stock Need more?

???PF_PDP_RSP_SUP???

£34.85 ( £41.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.85 (£41.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £33.54 (£40.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --