You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Box Terminal Block, Black, IP68, 8-12mm - 

VT-871-B 5982

VT-871-B 5982 - Waterproof Box Terminal Block, Black, IP68, 8-12mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-871-B 5982
Order Code:
PL16081
Also Known As:
GTIN UPC EAN: 3800157636124
Technical Datasheet:
VT-871-B 5982   Datasheet
See all Technical Docs

Product Overview

  • Voltage: AC:450V
  • Material: Polycarbonate (PC)
  • Dimensions: 112.6x93.3x35.3mm
  • Wire range: 0.5~4mm²
  • Cable Ø: 8-12mm
  • Fire retardant Level: V2
  • Current Rating: 24A
  • UV Protection
  • IP68 Rating

Product Information


:
24A

:
IP68

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157636124

37 In stock Need more?

???PF_PDP_RSP_SUP???

£7.83 ( £9.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.83 (£9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.48 (£8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --