You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Fire Rated Downlight Fitting, 3000K, 500lm, Dimmable, White -
VT-885 218177
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-885 218177
- Order Code:
- LA11270
- Product Range
- VT-885
- Also Known As:
- GTIN UPC EAN: 3800157676946
- Technical Datasheet:
- VT-885 218177 Datasheet
Product Range Selector (VT-885)
See all from this product rangeProduct Overview
- Fire-rated to resistance of 30,60,90 mins
- Quick connector included
- Fitted with high efficiency Samsung LED Chips
- Insulation coverable
- Spring Clips for safer installation and easy maintenance
- Dimensions: 81.5x57mm
Product Information
- :
- SMD LED
- :
- 5W
- :
- 240V
- :
- Daylight White
- :
- 3000K
- :
- 57mm
- :
- VT-885
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
5+ | £3.37 (£4.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.