You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Fire Rated Spotlight Fitting, 6400K, Chrome -
VT-885-C 8180
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-885-C 8180
- Order Code:
- LA10269
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157648035
Product Overview
- Insulation coverable
- IP65 Rated
- Spring clips for safer installation and easy maintenance
- Cutting Size: Ø57mm
- 500 Lumens
- Beam angle: 70°
- Suitable for living rooms, bedrooms, utilities, corridors etc.
Product Information
- :
- SMD LED
- :
- 5W
- :
- 240V
- :
- Daylight
- :
- 6400K
- :
- 57mm
- :
- -
Technical Documents (0)
Also Known As
114 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.48 (£6.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.