You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Pro Linear Lowbay Light, 4000K, 19500lm, Black -
VT-9-202 21895
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-9-202 21895
- Order Code:
- LA10527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157680837
- Technical Datasheet:
- VT-9-202 21895 Datasheet
Product Overview
- Powerful LED light source with lumen efficeincy of LM/W
- Fitted with high efficiency Samsung LED Chips that offer up to 85% in energy savings
- Excellent glare index for low mounting operations
- Suitable for industrial usage, warehouses, supermarkets, workshops, factories, warehouses, highways etc.
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 200W
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.48 (£118.18) | ( ) |
5+ | £93.43 (£112.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.