You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W/M LED COB Strip Light, 4000K, IP20, 24V, Non-Dimmable, 5m -
VT-COB 212653
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-COB 212653
- Order Code:
- LA11278
- Also Known As:
- GTIN UPC EAN: 3800170206458
Product Overview
- 10W per metre
- 5cm Cutting distance
- 8mm Width
- 5 Metre roll
- 280 LEDs per metre
- Flexible & easy installation
- Suitable for illuminating edges, cabinets, bars etc.
- Stable COB technology for better reliability and longer lifespan
Product Information
- :
- 5m
- :
- Cool White
- :
- 24V
- :
- IP20
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
5+ | £14.39 (£17.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.