You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Threadlocker Red - High Strength 6ml Tube -
VT-871
- Manufacturer:
- V-TECH V-TECH
- Manufacturer Part No:
- VT-871
- Order Code:
- CP06807
- Also Known As:
- GTIN UPC EAN: 9555202602329
- Technical Datasheet:
- VT-871 Datasheet
Product Overview
- All purpose medium strength threadlocker
- For locking and sealing of threaded fasteners which require normal disassembly with hand tools
- Work on lightly oiled surfaces
- Locks bolts and nuts up to 20mm diameter
- Chemical resistant, resisting fuels, lubricants and most industrial liquid and gases
- Supplied in 6ml tubes
Product Information
- :
- Threadlocking
- :
- High Strength
- :
- Red
- :
- Tube
- :
- 6ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.83 (£3.40) | ( ) |
3+ | £2.68 (£3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.