You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 110V - Health & Safety Version -
MIGHTYHSV110
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- MIGHTYHSV110
- Order Code:
- SI19976
- Product Range
- V-Tuf - Mighty Dust Extraction Vacuum
- Also Known As:
- GTIN UPC EAN: 0609832725176
- Technical Datasheet:
- MIGHTYHSV110 Datasheet
Product Range Selector (V-Tuf - Mighty Dust Extraction Vacuum)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Massive Suction Power!, 1250W Industrial Long life Motor
- M-Class Rated = Legal Requirement On All UK Construction Sites
- M-Class Rated = 99.9% Filtration Efficiency
- New 5m Thicker High-Vis Yellow Cable - To help reduce Trips & falls
- 3m Yellow Tough Anti-Crush Suction hose with Swivel Hose ends - To help reduce Trips & falls
- 420mm Extra Wide Wet & Dry Floor Sweeper Head
- Soft Bristle Round Brush & Upholstery tool – prevents scratches
- Rubberised Power tool Adapter
- Toughened Stainless Steel Tubes & Elbow
- New Heavy-Duty Accessories & Extra cleaning tools
- 15L Dust Bags - Pack of 10 Included
- Air Flow Sensor Light (when air flow is restricted by clogged filter/hose/full tank etc)
- Protects Lungs From Harmful Dusts
- Washable Filters
- Heavy duty Non-Marking Wheels – Toughened removable plastic Base
- Can also be used as a Standard Wet & Dry Industrial Vacuum Cleaner – for non-hazardous cleaning. Ideal for reducing dust levels in Workshops & Warehouses
- 24 Month Warranty
Contents
Mighty Dust Extraction Vacuum Cleaner, 5m Heavy Duty Yellow 32mm Hose, 32mm Stainless Steel Tubes & Elbow, 420mm Wide Wet & Dry Floor Head, 10x Large Dust Bags, 32mm Round Brush, 200mm High Capacity Crevice Tool for Faster Cleaning, 32mm Upholstery Tool with Brush, Washable H13 HEPA Filter & Universal Power Tool Adapter
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 1250W
- :
- 21l
- :
- 4320l/min
- :
- 2549mm
- :
- -
- :
- 380mm
- :
- 560mm
- :
- 410mm
- :
- 8kg
- :
- V-Tuf - Mighty Dust Extraction Vacuum
- :
- UK Type G
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.94 (£323.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.