You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 230V - Health & Safety Version - 

MIGHTYHSV240

MIGHTYHSV240 - 21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 230V - Health & Safety Version
MIGHTYHSV240 - 21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 230V - Health & Safety Version
MIGHTYHSV240 - 21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 230V - Health & Safety Version
MIGHTYHSV240 - 21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 230V - Health & Safety Version
MIGHTYHSV240 - 21L 1250W M Class Mighty Industrial Dust Extraction Wet & Dry Vacuum Cleaner 230V - Health & Safety Version

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TUF V-TUF
Manufacturer Part No:
MIGHTYHSV240
Order Code:
SI19975
Product Range
V-Tuf - Mighty Dust Extraction Vacuum
Also Known As:
GTIN UPC EAN: 0609832725169
Technical Datasheet:
MIGHTYHSV240   Datasheet
See all Technical Docs

Product Range Selector (V-Tuf - Mighty Dust Extraction Vacuum)

See all from this product range

Product Overview

Mighty by name, mighty by nature - the V-Tuf Mighty HSV M Class Dust Extractors are the UK’s most popular choice when it comes to a M Class rated vacuum - built to withstand the toughest conditions! The V-Tuf Mighty HSV 240 is known to be a tough piece of kit made for cleaning up Mighty amounts of dust, on the biggest, toughest jobs! The New HSV version is to help reduce the risks of slips trips and falls created by using a vacuum cleaner, by upgrading it with a new 5m highly Visable Yellow Cable and 3m Yellow Hose. The V-Tuf M Class Mighty is lightweight, compact with H13 HEPA 99.9% filtration efficiency for compliant and safe dust extraction throughout your project, providing powerful dust extraction, helping your to tackle the dust at source, ensuring a safe working environment for all. With the (HSE) - UK Health and Safety Executive clamping down regulations on silica dust on buildings sites to M Class rating as the minimum legal requirement, unrated vacuum cleaners can exhaust over 80% of harmful dust back into you breathing space. While the tiny dust particles are not visible to the naked eye, they still remain airborne for up to 8 hours, meaning people in the area are inhaling hazardous silica dust particles.
  • Massive Suction Power!, 1250W Industrial Long life Motor
  • M-Class Rated = Legal Requirement On All UK Construction Sites
  • M-Class Rated = 99.9% Filtration Efficiency
  • New 5m Thicker High-Vis Yellow Cable - To help reduce Trips & falls
  • 3m Yellow Tough Anti-Crush Suction hose with Swivel Hose ends - To help reduce Trips & falls
  • 420mm Extra Wide Wet & Dry Floor Sweeper Head
  • Soft Bristle Round Brush & Upholstery tool – prevents scratches
  • Rubberised Power tool Adapter
  • Toughened Stainless Steel Tubes & Elbow
  • New Heavy-Duty Accessories & Extra cleaning tools
  • 15L Dust Bags - Pack of 10 Included
  • Air Flow Sensor Light (when air flow is restricted by clogged filter/hose/full tank etc)
  • Protects Lungs From Harmful Dusts
  • Washable Filters
  • Heavy duty Non-Marking Wheels – Toughened removable plastic Base
  • Can also be used as a Standard Wet & Dry Industrial Vacuum Cleaner – for non-hazardous cleaning. Ideal for reducing dust levels in Workshops & Warehouses
  • 24 Month Warranty

Contents

Mighty Dust Extraction Vacuum Cleaner, 5m Heavy Duty Yellow 32mm Hose, 32mm Stainless Steel Tubes & Elbow, 420mm Wide Wet & Dry Floor Head, 10x Large Dust Bags, 32mm Round Brush, 200mm High Capacity Crevice Tool for Faster Cleaning, 32mm Upholstery Tool with Brush, Washable H13 HEPA Filter & Universal Power Tool Adapter

Product Information


:
Electric

:
230V

:
-

:
1250W

:
21l

:
4320l/min

:
2549mm

:
-

:
380mm

:
560mm

:
410mm

:
8kg

:
V-Tuf - Mighty Dust Extraction Vacuum

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0609832725169

17 In stock Need more?

???PF_PDP_RSP_SUP???

£259.98 ( £311.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £259.98 (£311.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --