You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 800W M Class Mini Dust Extraction Vacuum Cleaner 230V - Health & Safety Version -
MINIHSV240
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- MINIHSV240
- Order Code:
- SI19972
- Product Range
- V-Tuf - M Class Mini Vacuum
- Also Known As:
- GTIN UPC EAN: 0609832723851
- Technical Datasheet:
- MINIHSV240 Datasheet
Product Range Selector (V-Tuf - M Class Mini Vacuum)
See all from this product rangeProduct Overview
- M Class Rated – H13 HEPA: 99.9% filtration efficiency
- Extraction velocity monitor
- Integrated filter shaker system
- Washable filters
- Hi-Vis cable and hose
- New reflective stickers on the vacuum - reduce trips & falls
- New safety dust cap
- New tougher tank clips & machine base
- Suction Power: 2400mm / 18kpa (180mBar)
- Tank Size: 15L (Bag Capacity 15L)
Contents
M Class Mini Vacuum, Suction Hose: Extends To 5m Hi-Vis Yellow, 32mm Stainless Steel Tubes & Elbow, 420mm Wide Wet & Dry Floor Head, 5x Large Dust Bags, 32mm Round Brush, 32mm High Volume Crevice Tool, 32mm Upholstery Tool With Brush, H Class HEPA Essential Filter & Universal Power Tool Adapter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 800W
- :
- 15l
- :
- -
- :
- 2400mm
- :
- -
- :
- 360mm
- :
- 420mm
- :
- 340mm
- :
- 5kg
- :
- V-Tuf - M Class Mini Vacuum
- :
- UK Type G
Technical Documents (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.32 (£159.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.