You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1400W 105 Bar DIY Pressure Washer 240V - 

V1240X2

New
V1240X2 - 1400W 105 Bar DIY Pressure Washer 240V
V1240X2 - 1400W 105 Bar DIY Pressure Washer 240V
V1240X2 - 1400W 105 Bar DIY Pressure Washer 240V
V1240X2 - 1400W 105 Bar DIY Pressure Washer 240V
V1240X2 - 1400W 105 Bar DIY Pressure Washer 240V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TUF V-TUF
Manufacturer Part No:
V1240X2
Order Code:
SI20873
Product Range
V-TUF - Pressure Washers
Also Known As:
GTIN UPC EAN: 0663899002823
Technical Datasheet:
V1240X2   Datasheet
See all Technical Docs

Product Range Selector (V-TUF - Pressure Washers)

See all from this product range

Product Overview

Take on dirt and grime with the V‑TUF V1‑X2, a powerful yet portable cold-pressure washer designed for the DIYer. With 105 bar (1,522.9 psi) pressure and an impressive 6.5 L/min flow rate, this 1400W workhorse pierces through stubborn muck clearing patios, driveways, garden furniture, vehicles, and more.
  • Effortless cleaning on varied surfaces
  • Long reach 5 metre hose & 5 metre cable
  • 450mm Lance extension with QR nozzle storage – 900 total length including trigger
  • Tough brass inlet & filter
  • Professional accessories easy pull trigger & stainless steel lance
  • Snow foaming applicator for effective cleaning with detergent
  • Turbo nozzle for powerful cleaning results
  • 13amp Plug, 240V
  • Max pressure (bar): 105
  • Working pressure (bar): 70
  • Self-priming pump type
  • 4 QR Nozzles & 1 QR chemical application
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Pressure Washer, Pull Trigger with Lance Swivel, Lance Extension, 5 Quick Release Nozzles, Turbo Nozzle, Snow Foam Cannon & 5m Hi-viz Hose

Product Information


:
Electric

:
-

:
240V

:
105bar

:
105bar

:
6.5l/min

:
1.4kW

:
V-TUF - Pressure Washers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0663899002823

10 In stock Need more?

???PF_PDP_RSP_SUP???

£57.49 ( £68.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.49 (£68.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --