You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600W 135 Bar DIY Pressure Washer 240V - 

V2240X2

New
V2240X2 - 1600W 135 Bar DIY Pressure Washer 240V
V2240X2 - 1600W 135 Bar DIY Pressure Washer 240V
V2240X2 - 1600W 135 Bar DIY Pressure Washer 240V
V2240X2 - 1600W 135 Bar DIY Pressure Washer 240V
V2240X2 - 1600W 135 Bar DIY Pressure Washer 240V
V2240X2 - 1600W 135 Bar DIY Pressure Washer 240V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TUF V-TUF
Manufacturer Part No:
V2240X2
Order Code:
SI20874
Product Range
V-TUF - Pressure Washers
Also Known As:
GTIN UPC EAN: 0663899002830
Technical Datasheet:
V2240X2   Datasheet
See all Technical Docs

Product Range Selector (V-TUF - Pressure Washers)

See all from this product range

Product Overview

This powerful 135 Bar pressure washer is perfect for tackling outdoor cleaning tasks, from patio areas and garden furniture to driveways, paths, and caravans. If you need a budget-friendly solution for effective power washing, the V2 is the ideal choice. Whether you're gently washing your car or removing tough dirt from hard surfaces, this pressure washer has you covered. The V2 features an impressive maximum pressure of 1958psi, driven by a robust 1600W motor and a self-priming pump.
  • Effortless cleaning on varied surfaces
  • Long reach 5 metre hose & 5 metre cable
  • 450mm Lance extension with QR nozzle storage – 900 total length including trigger
  • Tough brass inlet & filter
  • Professional accessories easy pull trigger & stainless steel lance
  • Snow foaming applicator for effective cleaning with detergent
  • Turbo nozzle for powerful cleaning results
  • 13amp Plug, 240V
  • Max pressure (bar): 135
  • Max pressure (PSI): 1958
  • Self-priming pump type
  • 4 QR Nozzles & 1 QR chemical application
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Pressure Washer, Pull Trigger with Lance Swivel, Lance Extension, 5 Quick Release Nozzles, Turbo Nozzle, Snow Foam Cannon & 5m Hi-viz Hose

Product Information


:
Electric

:
-

:
240V

:
135bar

:
135bar

:
7.1l/min

:
1.6kW

:
V-TUF - Pressure Washers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0663899002830

10 In stock Need more?

???PF_PDP_RSP_SUP???

£99.98 ( £119.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.98 (£119.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --