You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2100W 195 Bar Induction Pressure Washer 240V -
V7240
New- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- V7240
- Order Code:
- SI20877
- Product Range
- V-TUF - Pressure Washers
- Also Known As:
- GTIN UPC EAN: 0609832720416
- Technical Datasheet:
- V7240 Datasheet
Product Range Selector (V-TUF - Pressure Washers)
See all from this product rangeProduct Overview
- Effortless cleaning on varied surfaces
- Long reach 10 metre hose & 5 metre cable
- 650mm Lance extension with QR nozzle storage – 1050 total length including trigger
- Tough brass inlet & filter
- Professional accessories easy pull trigger & stainless steel lance
- Snow foaming applicator for effective cleaning with detergent
- Turbo nozzle for powerful cleaning results
- 13amp Plug, 240V
- Max pressure (bar): 195
- Working pressure (bar): 130
- Working pressure (bar): 120
- 4 QR Nozzles & QR turbo blaster
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Pressure Washer, Turbo Nozzle, Foam Cannon & 10m Hose
Product Information
- :
- Electric
- :
- -
- :
- 240V
- :
- 195bar
- :
- 195bar
- :
- 7.2l/min
- :
- 2.1kW
- :
- V-TUF - Pressure Washers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £319.00 (£382.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























