You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15L Dust Bags for V-Tuf Mini M Class Vacuum Cleaner, 5 Pack - 

VTM101

VTM101 - 15L Dust Bags for V-Tuf Mini M Class Vacuum Cleaner, 5 Pack
VTM101 - 15L Dust Bags for V-Tuf Mini M Class Vacuum Cleaner, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TUF V-TUF
Manufacturer Part No:
VTM101
Order Code:
SI19974
Product Range
V-Tuf - M Class Accessories
Also Known As:
GTIN UPC EAN: 0606825881642

Product Range Selector (V-Tuf - M Class Accessories)

See all from this product range

Product Overview

V-Tuf 15 Litre M-Class Rated Bags - to be used with the MINI110 (110V) & MINI240 (240V) small industrial V-Tuf dust extractors. Made of strong HEPA filter media with pleated edges for maximum expansion and triple stitched seams to ensure reliable dust retention. They also have a rubber inlet seal and shut-off-gate to minimise dust leakage during operation and disposal. VTM101 V-Tuf bags provide H13 HEPA 99.9% filtration efficiency, ensuring the V-Tuf Mini vacuum becomes fully compliant with all M Class silica dust regulations. The V-Tuf Mini dust extraction vacuum bags must always be used, to ensure full protection from hazardous dusts escaping back into the air and harming the lungs of the surrounding workforce. M Class filtration is the minimum regulation required on UK building sites set on by the Health & Safety Executive. The V-Tuf M Class Mini Filter Bags (VTM101) offers you affordable compliance and protection from common dust related health issues! The new M Class Mini is a keystone that helps V-Tuf achieves their mission: To save and improve lives of those in their line of duty. Ideal for: Construction & woodworking Industries. Giving contractors every reason to embrace the M Class protection on all building sites.
  • Strong HEPA filter
  • Pleated sealed edges for maximum expansion
  • Triple stitched seams to ensure reliable dust retention
  • Rubber inlet seal and shut-off-gate to minimise dust leakage during operation and disposal
  • Capacity: 15L
  • Rating: H13 Hepa
  • Filtration: M Class
  • For use with V-Tuf Dust Extractor Vacuums: Mini 240, Mini 110, VTM1110 & VTM1240

Product Information


:
Dust Bags

:
V-Tuf M Class Vacuum Range

:
V-Tuf - M Class Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0606825881642

14 In stock Need more?

???PF_PDP_RSP_SUP???

£12.90 ( £15.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.90 (£15.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --