You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M & H Class Dust Bags for V-Tuf Mighty Wet & Dry Dust Extraction Vacuum Cleaner, 10 Pack -
VTVS7007
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- VTVS7007
- Order Code:
- SI19438
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606825880904
Product Overview
- Strong HEPA filter Media
- Pleated sealed edges for maximum expansion
- Triple stitched seams to ensure reliable dust retention
- Rubber inlet seal and shut-off-gate to minimise dust leakage during operation and disposal
- Designed to fit: MIGHTYM110, MIDIH110, MIDIS110 (110V) & MIGHTYM240, MIDIH240, MIDIS240 (240V)
- Dust Class Rating: M-Class & H-Class
Product Information
- :
- Dust Bags
- :
- V-Tuf Midi / Syncro 240 & 110 Dust Vacuums, Mighty & Vac W&D
- :
- -
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.89 (£33.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.