You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Accessory Kit for V-Tuf Mighty Wet & Dry Dust Extraction Vacuum Cleaner -
VTVS7211M
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- VTVS7211M
- Order Code:
- SI19437
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0609832724353
Product Overview
- Full accessory kit for use with the Mighty and New Midi & Midi Syncro Machines
- Easy Fit Quick Couple Hose End which Fits to the Machine - push & click, swivels as you clean
- 5 Metre Bright yellow hose for high visibility and prevention of trips & falls
- 420mm Wet & Dry Floor Tool with Wheels for easy gliding
- High Quality Stainless Steel Tubes - Dent resistant
- Round brush and upholstery tool with soft horse hair
- 200mm Long Crevice Tool
- Universal Power Tool Adaptor
- Pack of 10 - 15L HEPA dust bags
Contents
5m High Visibility Hose, 420mm Wet & Dry Floor Tool with Wheels, High Quality Stainless Steel Tubes, Round Brush, Upholstery Tool, Crevice Tool, Universal Power Tool Adaptor, 10x 15L HEPA Dust Bags
Product Information
- :
- Accessory Kit
- :
- V-Tuf Mighty, Midi & Midi Syncro Machines
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.96 (£94.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.