You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Wand Set for V-Tuf Mighty, StackVac & Mini, 3 Piece -
WND/1
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- WND/1
- Order Code:
- SI19979
- Product Range
- V-Tuf - StackVac Accessories
- Also Known As:
- GTIN UPC EAN: 0609832719304
Product Range Selector (V-Tuf - StackVac Accessories)
See all from this product rangeProduct Overview
- Fits New Mighty, New StackVac, New Vac W&D, New Vac W&D 37L, RuckVac, Midi & Mini. Can also fit Numatic machines
- 32mm Vacuum Extraction Tubes
- 7mm Thick Stainless Steel Tube - Hard Wearing & Dent Resistant
- High Grade Stainless Steel - Corrosion Resistant
- Retention Bumper Rings - Prevents Poles Sticking Together
- Airflow Adjuster
- Made in EU
Contents
2x 50mm Long Straight Tubes & 35mm Elbow
Product Information
- :
- Extension Tube Set
- :
- V-Tuf Mighty, StackVac, Vac W&D, RuckVac, Midi & Mini Machines
- :
- V-Tuf - StackVac Accessories
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.98 (£40.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.