You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Microphone Lead Male to Female 0.5m Black -
101-063-001
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 101-063-001
- Order Code:
- AV26582
- Product Range
- Tour Grade Classic XKE Microphone Series
- Technical Datasheet:
- 101-063-001 Datasheet
Product Range Selector (Tour Grade Classic XKE Microphone Series)
See all from this product rangeProduct Overview
- Neutrik NC3MXX & NC3FXX connectors
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- Tour Grade Classic XKE Microphone Series
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched60 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
3+ | £12.04 (£14.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.