You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Microphone Lead Male to Female 1m Black -
101-064-001
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 101-064-001
- Order Code:
- AV26583
- Product Range
- Tour Grade Classic XKE Microphone Series
- Technical Datasheet:
- 101-064-001 Datasheet
Product Range Selector (Tour Grade Classic XKE Microphone Series)
See all from this product rangeProduct Overview
- Neutrik NC3MXX & NC3FXX connectors
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Tour Grade Classic XKE Microphone Series
Technical Documents (1)
173 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
3+ | £14.62 (£17.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.