You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tour Grade Classic XKE Microphone Cable, Grey, 100m -
268-023GREY
New- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-023GREY
- Order Code:
- CB25369
- Product Range
- Van Damme - Tour Grade Classic XKE Series
- Technical Datasheet:
- 268-023GREY Datasheet
Product Range Selector (Van Damme - Tour Grade Classic XKE Series)
See all from this product rangeProduct Overview
- For mic and line level analogue balanced audio
- Ideal for on-stage use
- Further improved outer jacket ensures cable remains flexible in sub zero temperatures
- Tightly packed cotton fillers ensure no static build up and even capacitance
- Close lapped copper screen for the best compromise between effective shielding and flexibility
- Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
Product Information
- :
- Screened
- :
- 2Core
- :
- 24AWG
- :
- 0.22mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 28 x 0.1mm
- :
- Copper
- :
- PVC
- :
- 6.35mm
- :
- 250VAC
- :
- Van Damme - Tour Grade Classic XKE Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.78 (£136.54) | ( ) |
3+ | £107.46 (£128.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.