You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Grade Classic XKE Instrument Cable, Violet, 100m - 

268-080-070

268-080-070 - Pro Grade Classic XKE Instrument Cable, Violet, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-080-070
Order Code:
CB20530
Product Range
Pro Grade Classic XKE Instrument Series
Technical Datasheet:
268-080-070   Datasheet
See all Technical Docs

Product Range Selector (Pro Grade Classic XKE Instrument Series)

See all from this product range

Product Overview

Van Damme Pro Grade Classic XKE Instrument Cable is a relatively low capacitance unbalanced audio cable for use with guitars, keyboards and other unbalanced output devices. Its tight construction and dual screens of conductive thermoplastic and close lapped copper ensure noise free handling and excellent noise rejection making this cable ideal for on-stage use.
  • Low noise and high flexibility for on stage use
  • Dual thermoplastic/lapped copper screens for excellent noise rejection
  • Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
  • Ideal for use with guitars, keyboards, sound modules and hi-fi interconnects
  • Multiple colours for application or length colour coding

Product Information


:
-

:
24AWG

:
0.22mm²

:
-

:
328ft

:
100m

:
Violet

:
PVC

:
Copper

:
7 x 0.2mm

:
6mm

:
Pro Grade Classic XKE Instrument Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£99.97 ( £119.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.97 (£119.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £94.99 (£113.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --