You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Series Tour Grade 4 Pair Multicore Analogue Audio Cable, Per Metre -
268-104-000
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-104-000
- Order Code:
- CB15803
- Product Range
- Van Damme Black Series UP-OFC multicore
- Technical Datasheet:
- 268-104-000 Datasheet
Product Range Selector (Van Damme Black Series UP-OFC multicore)
See all from this product rangeProduct Information
- :
- Screened
- :
- 28Core
- :
- -
- :
- 0.22mm²
- :
- -
- :
- -
- :
- Black
- :
- 28 x 0.1mm
- :
- Copper
- :
- PVC
- :
- 9.6mm
- :
- Van Damme Black Series UP-OFC multicore
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 03/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Metre
Quantity | Price | Your Price |
---|---|---|
1+ | £5.69 (£6.83) | ( ) |
3+ | £5.22 (£6.26) | ( ) |
Pricing is unavailable. Please contact customer services.