You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard 75 Plasma Grade Video Coaxial Cable Red 100m -
268-307C
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-307C
- Order Code:
- CB04680
- Technical Datasheet:
- 268-307C Datasheet
Product Range Selector (Van Damme Plasma Grade standard coax)
See all from this product rangeProduct Overview
- Anti-kink PVC composite jacket
- Recommended for serial digital video transmission
Product Information
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- Red
- :
- PVC
- :
- Copper
- :
- 7 x 0.2mm
- :
- 3.73mm
- :
- Van Damme Plasma Grade standard coax
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.88 (£142.66) | ( ) |
3+ | £113.25 (£135.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.