You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Smart Control DMX 1 Pair Control Cable Black 100m Reel - 

268-610-000

268-610-000 - Smart Control DMX 1 Pair Control Cable Black 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-610-000
Order Code:
CB14762
Product Range
Smart Control DMX Series
Technical Datasheet:
268-610-000   Datasheet
See all Technical Docs

Product Range Selector (Smart Control DMX Series)

See all from this product range

Product Overview

The 268-610-000 is a 22AWG 1-pair smart Control Cable with bare ultra-pure oxygen free copper wire conductors and foam skin polyolefin insulation. It is PVC or LSZH jacketed home automation control cable and 1-pair DMX control cable. The home automation cable is primarily for use with common automation systems increasingly found in home and office environments. It is robust, tour grade PVC jacketed precision foil screened cables for the transmission of the DMX lighting control protocol. LSZH Jacket material specified as the thermoplastic polymer SHF-1, compliant with IEC 60092 Electrical Installations.
  • CPR: Not Yet Qualified
  • 110Ω AES/EBU pair will also carry digital and analogue audio, DMX, timecode and midi signals

Applications

Automation & Process Control, Lighting, Industrial

Product Information


:
Screened

:
1 Pair

:
21AWG

:
-

:
328ft

:
100m

:
Black

:
16 x 0.2mm

:
Copper

:
PVC

:
6mm

:
1kV

:
Smart Control DMX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

97 In stock Need more?

???PF_PDP_RSP_SUP???

£111.00 ( £133.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £111.00 (£133.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £105.16 (£126.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --