You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tour Grade Classic XKE Pro Patch Cable, Green, 100m - 

268004050100

New
268004050100 - Tour Grade Classic XKE Pro Patch Cable, Green, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268004050100
Order Code:
CB25384
Product Range
Van Damme - Tour Grade Classic XKE Series
Technical Datasheet:
268004050100   Datasheet
See all Technical Docs

Product Range Selector (Van Damme - Tour Grade Classic XKE Series)

See all from this product range

Product Overview

Van Damme Pro Grade Classic XKE Pro-patch cable has been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks, and other applications requiring a lower OD cable. Its braided screen and tightly packed construction ensure that the smaller size in no way compromises the mechanical and sonic integrity.
  • For mic and line level analogue balanced audio
  • Bantam patch cords and bantam adaptor cables
  • Shorter mic cables and XLR splitter cables
  • Midi leads and other DIN connector applications
  • Further improved outer jacket ensures cable remains flexible in sub-zero temperatures
  • Tightly packed cotton fillers ensure no static build up and even capacitance
  • 95% optical coverage braided screen for excellent mechanical strength and EMI/RFI rejection
  • Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality

Product Information


:
Screened

:
2Core

:
24AWG

:
0.22mm²

:
328ft

:
100m

:
Green

:
28 x 0.1mm

:
Copper

:
PVC

:
4.85mm

:
Van Damme - Tour Grade Classic XKE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£100.98 ( £121.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £100.98 (£121.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £94.59 (£113.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --