You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Grade Classic XKE Coaxial Cable Red 100m -
268009C
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268009C
- Order Code:
- CB02321
- Product Range
- Van Damme Tour Grade XKE Pro-Patch
- Technical Datasheet:
- 268009C Datasheet
Product Range Selector (Van Damme Tour Grade XKE Pro-Patch)
See all from this product rangeProduct Information
- :
- Screened
- :
- 0.22mm²
- :
- 100m
- :
- Red
- :
- 4.85mm
- :
- Van Damme Tour Grade XKE Pro-Patch
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.09 (£118.91) | ( ) |
3+ | £93.94 (£112.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.