You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Grade Classic XKE Instrument Cable Blue 100m -
268012C
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268012C
- Order Code:
- CB02323
- Technical Datasheet:
- 268012C Datasheet
Product Range Selector (Van Damme Pro Grade Classic XKE Instrument)
See all from this product rangeProduct Information
- :
- -
- :
- -
- :
- 0.2mm²
- :
- 47ohm
- :
- 328ft
- :
- 100m
- :
- Blue
- :
- 7 x 0.2mm
- :
- Silver Plated Copper
- :
- Neoprene, PVC
- :
- 6mm
- :
- Van Damme Pro Grade Classic XKE Instrument
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.20 (£132.24) | ( ) |
3+ | £104.72 (£125.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.