You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Grade XKE Unbalanced Pro Patch Cable, Blue, 100m -
268019060100
New- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268019060100
- Order Code:
- CB25403
- Product Range
- Van Damme - Pro Grade XKE Unbalanced Pro Patch Series
- Technical Datasheet:
- 268019060100 Datasheet
Product Range Selector (Van Damme - Pro Grade XKE Unbalanced Pro Patch Series)
See all from this product rangeProduct Overview
- For use with mono mini jack and phono patch cables, high density unbalanced audio patching, and unbalanced audio rack wiring
- Low noise, high flexibility and low overall diameter
- Ideal for overall diameter limited connectors
- Dual thermoplastic/lapped copper screens for excellent noise rejection
- Ultra-pure oxygen free copper for outstanding sonic integrity
Product Information
- :
- 0.22mm²
- :
- 328ft
- :
- 100m
- :
- Blue
- :
- PVC
- :
- Copper
- :
- 7 x 0.2mm
- :
- 4.5mm
- :
- Van Damme - Pro Grade XKE Unbalanced Pro Patch Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.42 (£92.90) | ( ) |
3+ | £72.69 (£87.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.