You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Grade Classic XKE Install Cable, Yellow, 100m - 

268068040500

New
268068040500 - Pro Grade Classic XKE Install Cable, Yellow, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268068040500
Order Code:
CB25396
Product Range
Van Damme - Pro Grade Classic XKE Install Series
Technical Datasheet:
268068040500   Datasheet
See all Technical Docs

Product Range Selector (Van Damme - Pro Grade Classic XKE Install Series)

See all from this product range

Product Overview

Van Damme Pro Grade Classic XKE 1-pair install cable is a foil screened twisted pair for installation and rack wiring. Tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for 'bodge leads', adaptor cables and multi-pin breakouts where individual tails need to be colour identified or are to be permanently installed.
  • Internal rack and patch panel wiring looms
  • Installations not requiring LSZH jacket materials
  • Adaptor leads and multi-pin breakouts
  • Foil screen bonded to the outer jacket for a one strip operation when preparing
  • 24AWG tinned drain wire in close contact to the aluminium/polyester FEF screen
  • Combination of silver-plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality

Product Information


:
Screened

:
2Core

:
24AWG

:
0.22mm²

:
1640ft

:
500m

:
Yellow

:
7 x 0.2mm

:
Copper

:
PVC

:
3.5mm

:
Van Damme - Pro Grade Classic XKE Install Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£227.25 ( £272.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £227.25 (£272.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £207.20 (£248.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --