You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Grade Classic XKE Instrument Cable, Brown, 100m -
268082010100
New- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268082010100
- Order Code:
- CB25401
- Product Range
- Van Damme - Pro Grade Classic XKE Instrument Series
- Technical Datasheet:
- 268082010100 Datasheet
Product Range Selector (Van Damme - Pro Grade Classic XKE Instrument Series)
See all from this product rangeProduct Overview
- For use with guitar cables, keyboard cables, sound module cables and hi-fi interconnects
- Low noise and high flexibility for on-stage use
- Dual thermoplastic/lapped copper screens for excellent noise rejection
- Combination of silver-plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
Product Information
- :
- 24AWG
- :
- 0.22mm²
- :
- 328ft
- :
- 100m
- :
- Brown
- :
- PVC
- :
- Copper
- :
- 7 x 0.2mm
- :
- 6mm
- :
- Van Damme - Pro Grade Classic XKE Instrument Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.97 (£119.96) | ( ) |
3+ | £94.99 (£113.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.