You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard 75Ohm Plasma Grade Coaxial Cable, 100m, Green -
268308050
New- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268308050
- Order Code:
- CB25413
- Product Range
- Van Damme - Standard 75Ω Plasma Grade Coaxial Series
- Technical Datasheet:
- 268308050 Datasheet
Product Range Selector (Van Damme - Standard 75Ω Plasma Grade Coaxial Series)
See all from this product rangeProduct Overview
- Analogue video transmission up to 100m
- Suitable for SP Dif digital audio and word clock
- Suitable for 360Mb/s SDI use up to 138m
- Uses RG59 type crimp connectors
Product Information
- :
- RG59
- :
- 24AWG
- :
- 0.22mm²
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- Green
- :
- PVC
- :
- Copper
- :
- Solid
- :
- 6.1mm
- :
- Van Damme - Standard 75Ω Plasma Grade Coaxial Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.42 (£130.10) | ( ) |
3+ | £103.29 (£123.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.