You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Pin XLR DMX Lighting Control Lead Male to Female 3m -
401-044-001
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 401-044-001
- Order Code:
- AV26604
- Product Range
- Smart Control 2 Pair DMX Series
- Technical Datasheet:
- 401-044-001 Datasheet
Product Range Selector (Smart Control 2 Pair DMX Series)
See all from this product rangeProduct Overview
- High quality 5-pin XLR plug to socket connections
- Neutrik NC5MXX & NC5FXX connectors
Contents
Cable only
Product Information
- :
- XLR Plug, 5 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 5 Way
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Smart Control 2 Pair DMX Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.25 (£30.30) | ( ) |
3+ | £23.48 (£28.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.