You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dimmable AC/DC Transformer, 12V DC, 3.5A, 40W -
YT40DC12
- Manufacturer:
- VARILIGHT VARILIGHT
- Manufacturer Part No:
- YT40DC12
- Order Code:
- PW05626
- Product Range
- Varilight - YT40 Series
- Also Known As:
- GTIN UPC EAN: 5021575194180
Product Range Selector (Varilight - YT40 Series)
See all from this product rangeProduct Overview
- Enhanced performance with all 12V LED lamps up to a maximum of 30W
- Soft start gently brings lights up to full brightness when you switch on and extends lamp life
- Auto-resetting overload protection and over-temperature
- Short circuit protection
Product Information
- :
- Household
- :
- 40W
- :
- 12VDC
- :
- 3.5A
- :
- Constant Voltage
- :
- -
- :
- 230V
- :
- Varilight - YT40 Series
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.15 (£26.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.