You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.55V 35mAh V371 Silver Oxide Button Cell Battery -
20371101501
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 20371101501
- Order Code:
- BT05067
- Product Range
- V 371 MF Series
- Also Known As:
- V371MF, V 371 MF, 20371, SR69
- Technical Datasheet:
- 20371101501 Datasheet
Product Range Selector (V 371 MF Series)
See all from this product rangeProduct Overview
- Mercury free
Applications
Power Management, Consumer Electronics
Contents
Battery only
Warnings
Product Information
- :
- 1.55V
- :
- SR69
- :
- Silver Oxide
- :
- 35mAh
- :
- 9.5mm
- :
- Pressure Contact
- :
- 2.1mm
- :
- 1
- :
- Button Cell
- :
- 0.61g
- :
- SR69
- :
- -
- :
- -
- :
- V 371 MF Series
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.79 (£2.15) | ( ) |
10+ | £1.62 (£1.94) | ( ) |
50+ | £1.47 (£1.76) | ( ) |
500+ | £1.37 (£1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.