You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 250mAh V250H PCB Mount Memory Protection Battery -
3/V250H
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 3/V250H
- Order Code:
- BT01061
- Technical Datasheet:
- 3/V250H Datasheet
Product Overview
- Superior overcharge stability
- Discharge currents ≤ 2 CA.
- Wide temperature range
Contents
Contents: Battery only
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 250mAh
- :
- -
- :
- PCB Pins
- :
- 20.1mm
- :
- 26mm
- :
- 1
- :
- -
- :
- 25.1mm
- :
- 33g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 25/08/25
Order now. Pay nothing until products are dispatched7 more will be available week commencing 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.39 (£10.07) | ( ) |
10+ | £8.09 (£9.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.