You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 1.5V Industrial Pro Alkaline Batteries, 10 Pack -
4006211111
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4006211111
- Order Code:
- BT07250
- Product Range
- Varta Industrial Pro Alkaline
- Also Known As:
- GTIN UPC EAN: 4008496882076
- Technical Datasheet:
- 4006211111 Datasheet
Product Range Selector (Varta Industrial Pro Alkaline)
See all from this product rangeProduct Overview
- Industrial alkaline AA battery
- Battery voltage is 1.5V
- Battery size code is AA
- Battery technology is alkaline
- Battery capacity is 2.97Ah
- External diameter is 14.5mm, external height is 50.5mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.97Ah
- :
- 14.5mm
- :
- 50.5mm
- :
- Raised Positive and Flat Negative
- :
- 10
- :
- 23.8g
- :
- LR06
- :
- 13A
- :
- Varta Industrial Pro Alkaline
Technical Documents (3)
Also Known As
400 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
10+ | £2.55 (£3.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.