You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Pro AA Alkaline Batteries, 4 Pack -
4006211354
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4006211354
- Order Code:
- BT07029
- Product Range
- INDUSTRIAL PRO Series
- Also Known As:
- LR6, MN1500
- Technical Datasheet:
- 4006211354 Datasheet
Product Range Selector (INDUSTRIAL PRO Series)
See all from this product rangeProduct Overview
- Suitable for LED flashlights, battery-operated toys, wireless mouse
- Primary alkaline manganese system
- 1.5A voltage rating, LR6 IEC
- 2.95Ah battery capacity
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.95mAh
- :
- Raised Positive and Flat Negative
- :
- 4
- :
- -
- :
- LR6
- :
- 15A
- :
- INDUSTRIAL PRO Series
Technical Documents (4)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.33 (£2.80) | ( ) |
5+ | £2.13 (£2.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.