You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D 13A 17Ah Industrial Pro Alkaline Battery -
4020211111
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4020211111
- Order Code:
- BT07252
- Product Range
- -
- Technical Datasheet:
- 4020211111 Datasheet
Product Overview
- Industrial 1.5V alkaline D battery
- Battery voltage is 1.5V
- Battery size code is D
- Battery technology is alkaline
- Battery capacity is 17Ah
- External diameter is 34.2mm, external height is 61.5mm
- Permissible temperature range is -20°C to 60°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Product Information
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- 17Ah
- :
- 34.2mm
- :
- 61.5mm
- :
- Raised Positive and Flat Negative
- :
- 1
- :
- 140.4g
- :
- LR20
- :
- 13A
- :
- -
Technical Documents (3)
143 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.12 (£1.34) | ( ) |
10+ | £1.07 (£1.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.