You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Alkaline AAA Batteries 500 Pack (Bulk) -
4103210591
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4103210591
- Order Code:
- BT04358
- Product Range
- -
- Also Known As:
- LR 03 / AAA, LR03, 4103
- Technical Datasheet:
- 4103210591 Datasheet
Product Overview
- Nominal voltage is 1.5V
- Typical capacity is 1200mAh (discharge with high resistance)
- Permissible temperature range from -10°C to 50°C
- LR03 IEC designation
- 7 years shelf life (coding) (consideration of typical loss of capacity at storage and applications)
- Zn-Mno2 (alkaline) system
Product Information
- :
- 1.5V
- :
- AAA
- :
- Alkaline
- :
- 1.2Ah
- :
- 10.5mm
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 500
- :
- AAA
- :
- 11g
- :
- LR03
- :
- 24A
- :
- -
- :
- -
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.99 (£121.19) | ( ) |
3+ | £97.97 (£117.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.