You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P10/PR70 Hearing Aid Batteries Zinc Air 6 Pack -
4610210416
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4610210416
- Order Code:
- BT05103
- Product Range
- Hearing Aid Battery Series
- Also Known As:
- PR7, GTIN UPC EAN: 4043752177497
Product Range Selector (Hearing Aid Battery Series)
See all from this product rangeProduct Overview
- Longer life even in high drain applications and digital devices
- Easy removal of cells from clear colour coded packaging
- Implant Plus designed for longer running time in cochlear implants
Contents
Batteries only
Product Information
- :
- 1.45V
- :
- PR70
- :
- Zinc Air
- :
- 100mAh
- :
- 5.8mm
- :
- 3.6mm
- :
- Pressure Contact
- :
- 6
- :
- 0.3g
- :
- PR70
- :
- 7005ZD
- :
- Hearing Aid Battery Series
Technical Documents (1)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.65 (£5.58) | ( ) |
10+ | £4.40 (£5.28) | ( ) |
50+ | £4.10 (£4.92) | ( ) |
100+ | £3.90 (£4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.