You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 16mAh V15H NiMH Rechargeable Button Battery, PCB Pins -
55602303013
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55602303013
- Order Code:
- BT00148
- Product Range
- V 15 H Series
- Also Known As:
- V15H, 55602
- Technical Datasheet:
- 55602303013 Datasheet
Product Range Selector (V 15 H Series)
See all from this product rangeProduct Overview
- UL MH13654(N) recognized
- Nominal voltage is 3.6V
- Typical capacity of 16mAh at 3mA/100V
- Approximate battery weight of 1.3g
- Charging temperature range from 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Standard dimension of 11.5mm(diameter) x 3.1mm(height)
Contents
Battery only.
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 15mAh
- :
- 11.5mm
- :
- Button Cell
- :
- PCB Pins
- :
- 9.6mm
- :
- 12mm
- :
- 1
- :
- Button Cell
- :
- 3.3g
- :
- -
- :
- -
- :
- -
- :
- V 15 H Series
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.57 (£7.88) | ( ) |
10+ | £6.27 (£7.52) | ( ) |
50+ | £5.86 (£7.03) | ( ) |
100+ | £5.61 (£6.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.