You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 40mAh PCB Mount Memory Protection Battery -
55604303059
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55604303059
- Order Code:
- BT04585
- Product Range
- V 40 H Series
- Also Known As:
- V40H, V 40 H, 55604
- Technical Datasheet:
- 55604303059 Datasheet
Product Range Selector (V 40 H Series)
See all from this product rangeProduct Overview
- Support high pulses
- High reliability
- With shrink sleeve and solder tags
- Wide temperature range from -20 to 65°C (V65HT up to 85°C)
Applications
Metering
Contents
Battery only
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 40mAh
- :
- -
- :
- PCB Pins
- :
- 12mm
- :
- 12mm
- :
- 1
- :
- 16.8mm
- :
- 8g
- :
- -
- :
- -
- :
- V 40 H Series
Technical Documents (2)
Also Known As
494 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.50 (£9.00) | ( ) |
10+ | £7.20 (£8.64) | ( ) |
50+ | £6.70 (£8.04) | ( ) |
100+ | £6.40 (£7.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.