You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4V 80mAh V80H PCB Mount Memory Protection Battery -
55608602059
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55608602059
- Order Code:
- BT02306
- Product Range
- V 80 H Series
- Also Known As:
- V80H, 55608
- Technical Datasheet:
- 55608602059 Datasheet
Product Range Selector (V 80 H Series)
See all from this product rangeProduct Overview
- 140mA Maximum discharge current
- 35mA for 3-hour Fast charging
- 90% Charge retention at 20°C
- 1.3Ω Internal resistance
- -20 to 65°C Operating temperature range
Applications
Clock & Timing, Portable Devices
Contents
Battery only
Product Information
- :
- 2.4V
- :
- Nickel Metal Hydride
- :
- 80mAh
- :
- 15.5mm
- :
- Button Cell
- :
- PCB Pins
- :
- 6mm
- :
- 13.6mm
- :
- 1
- :
- Button Cell
- :
- 8g
- :
- -
- :
- -
- :
- -
- :
- V 80 H Series
Technical Documents (2)
Also Known As
41 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 06/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
40 more will be available week commencing 06/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.56 (£6.67) | ( ) |
10+ | £5.26 (£6.31) | ( ) |
50+ | £5.00 (£6.00) | ( ) |
100+ | £4.75 (£5.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.